Stmicroelectronics ST16CF54 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N6 |
| Pin Count | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST16CF54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.