
10A, 600V, NPN, Si, POWER TRANSISTOR, ISOWATT218FX, 3 PIN
Sign in to ask questions about the Stmicroelectronics ST1802FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1802FX technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1802FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.