
Monolithic step-down current source driver, featuring synchronous rectification and a maximum output current of 3A. Operates with an input voltage range of 3V to 18V DC, supporting a nominal input of 12V. Offers a switching frequency up to 1MHz, with a typical operating frequency of 850kHz. Packaged in SO for surface mounting, this component is RoHS compliant and operates within a temperature range of -40°C to 150°C.
Stmicroelectronics ST1CC40DR technical specifications.
| Package/Case | SO |
| Frequency | 850kHz |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 2W |
| Max Output Voltage | 18V |
| Min Output Voltage | -1V |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 850 kHz |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST1CC40 |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1CC40DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
