
The ST1G3234BJR is a 1-bit translator IC from Stmicroelectronics, packaged in a RoHS compliant FCBGA with 5 pins. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 1.4V. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a data rate of 380Mbps and a propagation delay of 5.5ns. The translator has a quiescent current of 500nA and a high level output current of -10mA, with a low level output current of 10mA.
Sign in to ask questions about the Stmicroelectronics ST1G3234BJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1G3234BJR technical specifications.
| Package/Case | FCBGA |
| Data Rate | 380Mbps |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1G3234BJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
