
Bidirectional transceiver and translator IC featuring a single channel and CMOS technology. Operates with a supply voltage range of 1.2V to 3.6V, offering a 4.5ns propagation and turn-on delay. Provides ±50mA output current capability and a quiescent current of 500µA. Encased in a lead-free DFN-6 package suitable for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST1G3236DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1G3236DTR technical specifications.
| Package/Case | DFN |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1G3236DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
