
This 1A positive fixed linear voltage regulator has a maximum input voltage of 10V and a minimum output voltage of 1.8V. It operates within a temperature range of 0°C to 125°C and is packaged in a DFN-6. The regulator has a power supply rejection ratio of 75dB and a quiescent current of 650uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST1L02PU18R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST1L02PU18R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
