2.5V FIXED POSITIVE LDO REGULATOR, 1.1V DROPOUT, PDSO6, 3 X 3 MM, ROHS COMPLIANT, DFN-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST1L02PU25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1L02PU25R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 700mV |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST1L02PU25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
