
The ST1L02PU33R is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 1A. It is packaged in a DFN package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The ST1L02PU33R has a high accuracy of 2% and a quiescent current of 650uA. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 650uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |