
Adjustable positive linear voltage regulator IC, offering a 1A maximum output current. Features a wide input voltage range from 2.8V to 10V and an adjustable output voltage from 800mV to 9V, with a typical 3.3V output. Delivers 2% accuracy and a 20dB Power Supply Rejection Ratio (PSRR). Packaged in a TO-252-5 surface mount case, this lead-free and RoHS compliant component operates between 0°C and 125°C. Supplied on tape and reel with a package quantity of 2500.
Stmicroelectronics ST1L04PT-R technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 9V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 20dB |
| Quiescent Current | 3mA |
| Reference Voltage | 824mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1L04PT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
