
Positive 3.3V fixed output LDO regulator, delivering up to 1.3A maximum output current. Features a 6-pin DFN-D EP surface mount package with dimensions of 3x3x0.95mm. Operates with input voltages from 3V to 5.5V, offering ±2% output voltage accuracy. Includes current limit and thermal shutdown protection, with typical dropout voltages of 0.2V at 0.8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST1L05CPU33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DFN |
| Package/Case | DFN-D EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 1.3A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | [email protected]|0.25@1A|[email protected]V |
| Maximum Dropout Voltage @ Current | [email protected]|0.45@1A|[email protected]V |
| Accuracy | ±2% |
| Line Regulation | 15mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 0.5mA |
| Junction to Ambient | 55°C/W |
| Junction to Case | 10°C/W |
| Typical Quiescent Current | 0.35mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST1L05CPU33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.