
Adjustable positive LDO regulator with 1.3A maximum output current. Features an output voltage range of 1.22V to 5.5V and a minimum input voltage of 3V. Housed in an 8-pin DFN EP package (4x4x0.88mm) for surface mounting. Includes current limit and thermal shutdown protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST1L05DPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1L05DPUR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.22 to 5.5V |
| Polarity | Positive |
| Maximum Output Current | 1.3A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | [email protected]|0.25@1A|[email protected]V |
| Accuracy | ±2% |
| Line Regulation | 15mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 0.5mA |
| Junction to Ambient | 40°C/W |
| Junction to Case | 4°C/W |
| Typical Quiescent Current | 0.3mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST1L05DPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.