
The ST1L08PUR is an 8-channel linear voltage regulator IC from STmicroelectronics. It features a dual output voltage range of 0.5 to 4V and a maximum output current of 0.8A. The device is packaged in an HVSON-8 package and operates over a temperature range of -40°C to 125°C. The ST1L08PUR is suitable for use in a variety of applications requiring multiple voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST1L08PUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1L08PUR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 4 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST1L08PUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.