The ST1L08SPU12R is an 8-channel dual linear voltage regulator from Stmicroelectronics. It operates from an input voltage range of 1.7V to 5.5V and provides two output voltages of 1.17V and 1.23V with a maximum output current of 0.8A. The device is packaged in an HVSON-8 package and is rated to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST1L08SPU12R technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |