
Adjustable step-down switching regulator, 1.5A output current, 1.5MHz switching frequency. Features 3V to 16V input voltage range, 800mV to 13.92V adjustable output voltage, and 2% accuracy. Operates with 70% efficiency and 2.5mA quiescent current. Packaged in a 3.1mm x 3.1mm x 0.95mm DFN surface-mount package, RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST1S03PUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1S03PUR technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Efficiency | 70% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 13.92V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S03PUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
