Sign in to ask questions about the Stmicroelectronics ST1S06DEMOBO12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1S06DEMOBO12 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S06DEMOBO12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.