
The ST1S06PM12R is a DC/DC controller from Stmicroelectronics with a fixed output voltage of 1.2V and an output current of 1.5A. It is packaged in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -30°C to 85°C and is compliant with lead-free standards. The ST1S06PM12R is a synchronous rectifier and is available on tape and reel.
Sign in to ask questions about the Stmicroelectronics ST1S06PM12R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1S06PM12R technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S06PM12R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
