The ST1S06PM33 is a dual channel DC/DC controller from Stmicroelectronics. It has 6 terminals and operates over a 4.2V to 6V input voltage range. The device is packaged in a VSON-6 package with a width and length of 3mm. It is designed for use in power management applications.
Stmicroelectronics ST1S06PM33 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.