
This single output DC/DC regulator is designed for surface mount applications and operates from a 6V input supply. It provides a fixed 3.3V output voltage with a maximum output current of 1.5A. The device is RoHS compliant and features a synchronous rectifier for improved efficiency. It is available in a lead-free DFN package and is suitable for use over an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST1S06PM33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1S06PM33R technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S06PM33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.