
The ST1S06PMR is a 1.5A synchronous rectifier DC/DC controller from Stmicroelectronics. It is packaged in a DFN package and is lead free. The device operates over a temperature range of -30°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics ST1S06PMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1S06PMR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S06PMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
