
Adjustable step-down switching regulator featuring synchronous rectification and an inhibit function. Delivers up to 1.5A output current with an adjustable output voltage range from 800mV to 5.22V. Operates from a 2.7V to 6V input voltage, achieving up to 90% efficiency at a 1.5MHz switching frequency. Packaged in a compact DFN surface-mount case (3.1mm x 3.1mm x 0.95mm), this RoHS compliant component is suitable for a wide operating temperature range of -30°C to 85°C.
Stmicroelectronics ST1S06PUR technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.22V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S06PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
