
Adjustable step-down switching regulator with synchronous rectification, capable of 2A output current. Features a 1.5MHz switching frequency and operates from a 2.7V to 6V input voltage range. Delivers adjustable output voltages from 800mV to 5.22V, with a maximum output current of 2A. Achieves up to 90% efficiency and is housed in a DFN surface mount package. RoHS compliant and operates within a -30°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics ST1S09IPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1S09IPUR technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.22V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.000744oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S09IPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
