
The ST1S09PUR is a surface mount adjustable DC/DC controller from Stmicroelectronics. It operates within a temperature range of -30°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a maximum output current of 2A. It features a synchronous rectifier and a switching frequency of up to 1.5MHz.
Sign in to ask questions about the Stmicroelectronics ST1S09PUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1S09PUR technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S09PUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
