
The ST1S10BPHR is a surface mount DC/DC controller with an adjustable output voltage of 15.3V. It operates from an input voltage of 2.5V to 18V and can supply up to 3A of current. The device is suitable for use in temperatures ranging from -40°C to 125°C. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Stmicroelectronics ST1S10BPHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST1S10BPHR technical specifications.
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S10BPHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
