
Synchronous step-down DC-DC controller and regulator with a fixed 1.82V output voltage. Features a maximum output current of 0.5A, operating from a 2.3V to 5.5V input range. This single-output device utilizes a 6-pin DFN EP package with a 2mm x 2mm footprint and 0.53mm height, suitable for surface mounting. Achieves 85% typical efficiency and operates within a -40°C to 85°C temperature range.
Stmicroelectronics ST1S15TPU18R technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Maximum Output Current | 0.5(Min)A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 85(Typ)% |
| Load Regulation | -1.5%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics ST1S15TPU18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.