
The ST1S15TPUR is a single-output fixed voltage regulator with a nominal output voltage of 1.82V and an output current of 500mA. It operates from an input voltage of 2.3V to 5.5V and is suitable for surface mount applications. The device is packaged in a DFN package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST1S15TPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.82V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.82V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST1S15TPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
