
3A DC step-down switching regulator, a power management IC featuring a synchronous rectifier. This surface mount component operates with an input voltage range of 4V to 18V and delivers an adjustable output voltage from 800mV up to 18V. It supports a maximum output current of 4A, with a typical output current of 3A, and boasts a maximum switching frequency of 850kHz. Packaged in HSOP and supplied on tape and reel, this lead-free, RoHS compliant device operates across a wide temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST1S40IPHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 850kHz |
| Synchronous Rectifier | Yes |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S40IPHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
