
The ST1S41PUR is a surface mount adjustable positive regulator with a maximum output current of 4A and a maximum output voltage of 18V. It operates within a temperature range of -40°C to 150°C and is RoHS compliant. The device is packaged in a VFQFPN-8 package and is available in quantities of 4500 per reel. The ST1S41PUR is suitable for use in a variety of applications, including DC/DC controllers and regulators.
Stmicroelectronics ST1S41PUR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 850kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S41PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
