
The ST2001FX is a bipolar junction transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 10A. It has a maximum power dissipation of 63W and is packaged in a through-hole package. The transistor is lead-free and RoHS compliant. Operating temperature range is not specified. The ST2001FX is available in a quantity of 300 units per package, packaged in a rail/tube configuration.
Sign in to ask questions about the Stmicroelectronics ST2001FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2001FX technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2001FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.