
DATACOM, DIGITAL SLIC, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
Sign in to ask questions about the Stmicroelectronics ST20184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST20184 technical specifications.
| Package/Case | TQFP |
| Data Rate | 24Mbps |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST20184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.