The ST20196 is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 17 X 17 MM, 1.70 MM HEIGHT, LBGA-208 package and is available in a tray packaging with 90 units per package. The IC is RoHS compliant and not radiation hardened. It operates at a data rate of up to 24Mbps.
Sign in to ask questions about the Stmicroelectronics ST20196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST20196 technical specifications.
| Package/Case | LBGA |
| Data Rate | 24Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST20196 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST20196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.