
The ST202BD is a dual RS-232 transceiver with a data rate of 0.4Mbps and an operating supply voltage of 5V. It is packaged in a surface mount SO package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a supply current of 4mA.
Sign in to ask questions about the Stmicroelectronics ST202BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST202BD technical specifications.
| Package/Case | SO |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
