The ST202EAN is a dual RS-232 receiver integrated circuit from STmicroelectronics. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 10mA. The device is packaged in a PDIP package and is available in quantities of 1000. It is designed to operate over a temperature range of -40°C to 125°C and is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST202EAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST202EAN technical specifications.
| Package/Case | PDIP |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202EAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
