Dual Transmitter/Receiver RS-232 16-Pin SOP W T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST202EAWR technical specifications.
| Package/Case | SO |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |