
The ST202EBD is a dual 5V RS-232 transceiver from Stmicroelectronics. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 10mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The ST202EBD is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST202EBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST202EBD technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202EBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
