Dual transmitter/receiver bus transceiver for RS-232 interfaces. Features two transmitters and two receivers, supporting a 400Kbps data rate. Operates with a 5V supply voltage, within a 4.5V to 5.5V range. Packaged in a 16-pin SOIC surface mount package, measuring 10mm in length, 4mm in width, and 1.65mm in height. RoHS compliant with a maximum operating temperature of 85°C and a minimum of -40°C.
Sign in to ask questions about the Stmicroelectronics ST202EBDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST202EBDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST202EBDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
