
The ST2051BDR is a single output power management IC with a nominal input voltage of 5V. It is packaged in a surface mount SOIC package and is designed to operate over a temperature range of 0°C to 85°C. The device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Stmicroelectronics ST2051BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2051BDR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 0A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2051BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.