The ST2054BDR is a dual channel power switch from Stmicroelectronics, featuring a SO package and surface mount design. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 20uA. The device is designed for on/off control and is lead free. It can handle a maximum output current of 500mA and has a maximum operating supply voltage of 5.5V.
Stmicroelectronics ST2054BDR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.