
The ST207EATR is a 3-channel receiver integrated circuit designed for operation at 5V with a nominal supply current of 5mA. It is packaged in a TSSOP24 package and is rated for operation over the temperature range of -40 to 125°C. The device is RoHS compliant and available in quantities of 2500 per reel. It is not radiation hardened and is suitable for use in applications where a high level of integration and low power consumption are required.
Stmicroelectronics ST207EATR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 300Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5mA |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST207EA |
| RoHS | Compliant |
No datasheet is available for this part.