Stmicroelectronics ST207EBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.3Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST207EBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.