The ST2100 is a multifunction peripheral IC with a nominal supply voltage of 1.2V, a minimum supply voltage of 1.08V, and a maximum supply voltage of 1.32V. It features 40 I/O lines, a 16-bit external data bus, and a 15-bit address bus. The IC is packaged in a TFBGA-373 package and is rated for industrial temperature operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 373 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B373 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 15 |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.