
The ST2129QTR is a surface mount voltage level translator with a 10-pin QFN package. It operates over a temperature range of -40 to 85°C and features 3-state output. The device is suitable for surface mount applications and is constructed with plastic material. The maximum low level output current is 0.06A, and the maximum high level output current is -0.06A.
Sign in to ask questions about the Stmicroelectronics ST2129QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2129QTR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.45 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Function | Voltage Level Translator |
| Output Type | 3-State |
| Maximum Low Level Output Current | 0.06mA |
| Maximum High Level Output Current | -0.06mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST2129QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.