
The ST2149BQTR is a bidirectional translator with a data rate of 144Mbps, operating over a supply voltage range of 1.65V to 6.6V. It features a maximum power dissipation of 500mW and a maximum operating temperature of 85°C. The device is packaged in a QFN-12 package and is lead free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST2149BQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2149BQTR technical specifications.
| Package/Case | QFN |
| Channel Type | Bidirectional |
| Data Rate | 144Mbps |
| High Level Output Current | -60uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 60uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9uA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.6ns |
| Quiescent Current | 7uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2149BQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
