
SPECIALTY INTERFACE CIRCUIT, PDSO10, 1.8 MM X 1.4 MM, 0.40 MM PITCH, ROHS COMPLIANT, QFN-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST2329AQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Channel Type | Bidirectional |
| Data Rate | 18Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 3.4MHz |
| Packaging | Tape and Reel |
| Propagation Delay | 30.2ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| Weight | 0.002388oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2329AQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.