
The ST232ABWR is a dual RS-232 transceiver from Stmicroelectronics. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum data rate of 0.4Mbps. The device is packaged in a lead free SO-16 package and is suitable for surface mount applications. The ST232ABWR has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and contains lead.
Sign in to ask questions about the Stmicroelectronics ST232ABWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST232ABWR technical specifications.
| Package/Case | SO |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232ABWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
