
High-speed, ultra-low power consumption RS-232 transceiver for interface applications. Features 2 drivers and 2 receivers, operating at 400Kbps data rate. Designed for 5V operation with a supply voltage range of 4.5V to 5.5V. Packaged in a lead-free SOIC surface mount case, suitable for 0°C to 70°C temperature ranges. RoHS compliant with a low 1.5mA supply current.
Sign in to ask questions about the Stmicroelectronics ST232ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST232ACDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
