
The ST232ACWR is a dual transceiver IC designed for RS-232 applications, operating at a maximum data rate of 0.4Mbps. It is powered by a single 5V supply and is available in a surface mount SO package. The device is capable of withstanding operating temperatures between -40°C and 85°C. It is RoHS compliant and is supplied on tape and reel in quantities of 1000. The IC features two transmitters and one receiver, making it suitable for a variety of communication applications.
Sign in to ask questions about the Stmicroelectronics ST232ACWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST232ACWR technical specifications.
| Package/Case | SO |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232ACWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
