
The ST232BD is a dual RS-232 transceiver from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It is designed to work with an operating supply voltage of 5V and a maximum supply voltage of 5.5V. The device is mounted using a surface mount technique and is packaged in a SOP format. The ST232BD is compliant with RoHS regulations and is available in quantities of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST232BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST232BD technical specifications.
| Package/Case | SOP |
| Data Rate | 220Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
