
The ST232BWR is a dual RS-232 receiver IC from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is supplied by a 5V voltage source. The device is mounted in a surface mount package and is available in a lead-free SO-16 package. The ST232BWR is RoHS compliant and is suitable for use in applications requiring high-speed data transfer.
Sign in to ask questions about the Stmicroelectronics ST232BWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST232BWR technical specifications.
| Package/Case | SO |
| Data Rate | 220Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232BWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
