
Dual RS-232 bus transceiver, full-duplex, featuring two transmitters and two receivers. Surface mountable in a 16-pin SOP package, this integrated circuit operates at a 220Kbps data rate with a 5V supply voltage (4.5V to 5.5V range). Propagation delay is 0.3us, and it supports a temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics ST232CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST232CDR technical specifications.
| Package/Case | SOP |
| Data Rate | 220Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.