Multi-channel RS-232 drivers and receivers supporting full-duplex communication. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Delivers data rates up to 220Kbps with 500mV receiver hysteresis. Designed for through-hole mounting in a PDIP package, operating within a 0°C to 70°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST232CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST232CN technical specifications.
| Package/Case | PDIP |
| Data Rate | 220Kbps |
| Height | 5.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
